Part Details for FMHR0005-100CM by Fairview Microwave Inc
Results Overview of FMHR0005-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0005-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5399
|
Newark | Cbl Assy, Bnc Plug-Rp Sma Plug, 3.3 , Connector To Connector:Bnc Plug To Sma Rp Plug, Coaxial Cabl... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$252.4800 | Buy Now |
DISTI #
5328-FMHR0005-100CM-ND
|
DigiKey | COAX CBL BNC TO SMA 3.3' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$211.2900 | Buy Now |
DISTI #
74905181
|
RS | BNC Male to SMA Male MIL-DTL-17 Cable M17/60-RG142 Coax in 100 cm | Fairview Microwave FMHR0005-100C... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$184.8700 / $200.9300 | RFQ |
|
Onlinecomponents.com | BNC Male to SMA Male MIL-DTL-17 Cable M17/60-RG142 Coax in 100 cm RoHS: Compliant | 0 |
|
$180.2000 / $188.5600 | Buy Now |
Part Details for FMHR0005-100CM
FMHR0005-100CM CAD Models
FMHR0005-100CM Part Data Attributes
|
FMHR0005-100CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMHR0005-100CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | BNC MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 5.08 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |