Part Details for FMH-461 by Interpoint
Results Overview of FMH-461 by Interpoint
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMH-461 Information
FMH-461 by Interpoint is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for FMH-461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,EMI FILTER,HYBRID,DIP,6PIN,METAL | 6 |
|
$732.0000 / $854.0000 | Buy Now |
Part Details for FMH-461
FMH-461 CAD Models
FMH-461 Part Data Attributes
|
FMH-461
Interpoint
Buy Now
Datasheet
|
Compare Parts:
FMH-461
Interpoint
Data Line Filter, Hybrid, 6 Pin(s), Metal,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | METAL | |
Power Supply | 28 | |
Technology | HYBRID |
FMH-461 Frequently Asked Questions (FAQ)
-
Interpoint recommends a 4-layer PCB with a thermal plane on the bottom layer, and a minimum of 2 oz copper thickness. A thermal pad on the bottom of the device should be connected to the thermal plane. Ensure good airflow and consider using a heat sink if high power dissipation is expected.
-
Interpoint recommends following their guidelines for mechanical mounting and ensuring the device is securely fastened to the PCB. Additionally, consider using a conformal coating and potting the device to prevent moisture ingress and mechanical stress.
-
Interpoint provides derating curves in their application notes, which can be obtained by contacting their technical support. Generally, the device's power rating decreases by 1% per 1000 ft above sea level and 1% per 2°C above 25°C.
-
While the datasheet specifies a standard input voltage range, Interpoint may be able to provide custom devices or modifications for non-standard input voltages. Contact their technical support to discuss specific requirements and feasibility.
-
Interpoint typically provides MTBF data upon request. The MTBF for the FMH-461 is usually in the range of 1-5 million hours, depending on the specific configuration and operating conditions.