Part Details for FMG8AT148 by ROHM Semiconductor
Overview of FMG8AT148 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FMG8AT148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMG8AT148CT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.3W SMT5 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8926 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
DISTI #
755-FMG8AT148
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 100MA SMT5 RoHS: Compliant | 384 |
|
$0.0690 / $0.4500 | Buy Now |
|
Future Electronics | FMG8A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74A RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0697 / $0.0778 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | 12 |
|
$0.8000 / $1.0000 | Buy Now | |
DISTI #
SMC-FMG8AT148
|
Sensible Micro Corporation | G Trans D-Npn 50V 100Ma Smt5 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1205 Container: Tape & Reel | 2170 |
|
$0.0720 | RFQ |
DISTI #
FMG8AT148
|
Avnet Silica | Trans Digital BJT NPN 100mA 5-Pin SMT T/R (Alt: FMG8AT148) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FMG8AT148
FMG8AT148 CAD Models
FMG8AT148 Part Data Attributes:
|
FMG8AT148
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FMG8AT148
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SMT5, SC-74A, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-74A | |
Package Description | SMT5, SC-74A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |