Part Details for FMG1G200US60H by Fairchild Semiconductor Corporation
Overview of FMG1G200US60H by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMG1G200US60H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FMG1G200US60H-ND
|
DigiKey | IGBT, 200A, 600V, N-CHANNEL Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$60.2700 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 200A, 600V, N-Channel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 19 |
|
$51.7200 / $60.8500 | Buy Now |
Part Details for FMG1G200US60H
FMG1G200US60H CAD Models
FMG1G200US60H Part Data Attributes
|
FMG1G200US60H
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMG1G200US60H
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, 7PM-HA, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | 7PM-HA, 7 PIN | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 695 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 410 ns | |
Turn-on Time-Nom (ton) | 330 ns | |
VCEsat-Max | 2.7 V |