Part Details for FMFX2029 by Fairview Microwave Inc
Overview of FMFX2029 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFX2029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033567
|
RS | 2x Active Frequency Multiplier, 13 GHz to 24.5 GHz Output Frequency, 12.0 dB Co | Fairview Microwave FMFX2029 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,316.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,124.1600 / $1,206.9400 | Buy Now |
DISTI #
FMFX2029
|
Fairview Microwave | Key Specifications. Input Frequency, Min 6.5 GHz Input Frequency, Max 12.25 GHz Output Frequency, Min 13 GHz Output Frequency, Max 24.5 GHz Input VSWR, Max 2.5:1 Output VSWR, MAX 2:1. 2x Active Frequency Multiplier, 13 to 24.5 GHz Output Frequency, 12 dB Conversion Gain, 50 Ohm, SMA, Female, Fairview Microwave’s FMFX2029 active 2x frequency multiplier (known as doubler to some) has an input SMA female connector and output SMA female connector. Our 50 Ohm threaded SMA female to SMA female frequency multiplier is suitable for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM and wireless communications applications. This active 2x frequency multiplier has an input frequency range of 6.5 to 12.25 GHz and an output frequency range of 13 to 24.5 GHz. Make your online purchase right now to take advantage of our same-day shipping. This active 2x frequency multiplier FMFX2029 from Fairview Microwave is manufactured with an SMA input connector. Our SMA female multiplier comes with a 50 Ohm impedance and a max input power rating (CW) of 6 dBm. This active 2x frequency multiplier can operate at temperatures ranging from -40 to 85 deg C and has a maximum VSWR of 2.5:1. Our active 2x frequency multiplier is powered by a DC voltage ranging from 9 to 15 Vdc with 110 mA of DC current. This 6 dBm active 2x frequency multiplier has an overall length of 1.25 inches, a width of 1.25 inches, and a weight of 0.009 lbs. Our frequency multiplier has a typical fundamental isolation of 25 dB. The active 2x frequency multiplier has a typical phase noise of -136 dBc/Hz at 100kHz offset. This active frequency multiplier has a typical conversion gain of 12 dB. Our active 2x frequency multiplier has a storage temperature ranging from -55 to 105 deg C. Additional dimensions and specifications for this active 2x frequency multiplier are on our downloadable PDF datasheet above. Fairview Microwave’s active frequency multiplier with a maximum input power (CW) rating of 6 dBm is in stock and currently available for purchase. Our frequency multiplier is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal frequency multiplier as per your requirements. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,158.6700 / $1,316.6700 | Buy Now |