Part Details for FMFX2003 by Fairview Microwave Inc
Overview of FMFX2003 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFX2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0211
|
Newark | Sma Female Field Replaceable Active 2X Frequency Multiplier With 8 Ghz To 21 Ghz Output And +10 Dbm Output Power Rohs Compliant: Yes |Fairview Microwave FMFX2003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,773.1900 / $3,107.5500 | Buy Now |
DISTI #
5328-FMFX2003-ND
|
DigiKey | FREQ MULT SMA JACK 8-21 GHZ Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,880.3800 | Buy Now |
DISTI #
74905241
|
RS | SMA Female Field Replaceable Active 2x Frequency Multiplier with 8 GHz to 21 GHz | Fairview Microwave FMFX2003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,994.2400 | RFQ |
|
Onlinecomponents.com | SMA Female Field Replaceable Active 2x Frequency Multiplier with 8 GHz to 21 GHz Output and +10 dBm Output Power | 0 |
|
$2,544.9000 / $2,730.6100 | Buy Now |
DISTI #
FMFX2003
|
Fairview Microwave | Key Specifications. Input Frequency, Min 4 GHz Input Frequency, Max 10.5 GHz Output Frequency, Min 8 GHz Output Frequency, Max 21 GHz. SMA Female Field Replaceable Active 2x Frequency Multiplier with 8 GHz to 21 GHz Output and +10 dBm Output Power, Fairview Microwave’s FMFX2003 active 2x frequency multiplier (known as doubler to some) has an input SMA female connector and output SMA female connector. Our 50 OhmSMA female to SMA female frequency multiplier is suitable for This active 2x frequency multiplier has an input frequency range of 4 GHz to 10.5 GHz and an output frequency range of 8 GHz to 21 GHz. Make your online purchase right now to take advantage of our same-day shipping. This active 2x frequency multiplier FMFX2003 from Fairview Microwave is manufactured with an SMA input connector. This active 2x frequency multiplier can operate at temperatures ranging from -55° to 85° deg C. This dBm active 2x frequency multiplier has an overall length of 1.086 inches, a width of 0.85 inches, and a weight of 1.25 lbs. The active 2x frequency multiplier has a typical phase noise of -142 dBc/Hz at 100kHz offset. Our active 2x frequency multiplier has a storage temperature ranging from -65° to 150° deg C. Additional dimensions and specifications for this active 2x frequency multiplier are on our downloadable PDF datasheet above. Fairview Microwave’s active frequency multiplier is in stock and currently available for purchase. Our frequency multiplier is part of over one million RF, microwave, and millimeter wave components ready for same-day shipment anywhere in the world. For further information on similar products, our expert technical support and trained sales team can get you to the ideal frequency multiplier as per your requirements. Min Qty: 1 Package Multiple: 1 | 2 |
|
$2,741.6000 / $2,980.0000 | Buy Now |