Part Details for FMFL1017 by Fairview Microwave Inc
Overview of FMFL1017 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFL1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0196
|
Newark | Lowpass Filter Operating From Dc To 11 Ghz With Sma Female Connectors Rohs Compliant: Yes |Fairview Microwave FMFL1017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$163.3500 / $198.2000 | Buy Now |
DISTI #
5328-FMFL1017-ND
|
DigiKey | LOWPASS FILTER SMA JACK 11 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$173.3200 | Buy Now |
|
Onlinecomponents.com | Lowpass Filter Operating From DC to 11 GHz With SMA Female Connectors | 0 |
|
$145.2000 / $155.5700 | Buy Now |
DISTI #
FMFL1017
|
Fairview Microwave | Key Specifications, Min Frequency: DC, Max Frequency: 11 GHz, Maximum Insertion Loss: 1.5 dB, Impedance: 50 Ohm, Maximum Power: 6 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. Min Qty: 1 Package Multiple: 1 | 4 |
|
$151.8000 / $165.0000 | Buy Now |