Part Details for FMFL1008 by Fairview Microwave Inc
Overview of FMFL1008 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMFL1008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0188
|
Newark | Bandpass Cavity Filter Operating From 17.2 Ghz To 18.2 Ghz With Sma Female Connectors Rohs Compliant: Yes |Fairview Microwave FMFL1008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$653.9700 / $803.1900 | Buy Now |
DISTI #
5328-FMFL1008-ND
|
DigiKey | BANDPASS FILTER 17.2-18.2GHZ SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$642.7700 | Buy Now |
|
Onlinecomponents.com | Bandpass Cavity Filter Operating From 17.2 GHz to 18.2 GHz With SMA Female Connectors | 0 |
|
$592.5100 / $627.1300 | Buy Now |
DISTI #
77727992
|
Verical | FMFL1008 Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$532.0000 / $665.0000 | Buy Now |
DISTI #
FMFL1008
|
Fairview Microwave | Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 17.2 GHz, Bandpass Max Frequency: 18.2 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 2 Watts. Bandpass Cavity Filter Operating From 17.2 GHz to 18.2 GHz With SMA Female Connectors, Cavity band pass filter part number FMFL1008 is only one product of a wide selection of coaxial RF filter components supplied by Fairview Microwave. This RF cavity band pass filter design is built with SMA connectors that are female gender. The SMA cavity band-pass filter design is rated for a VSWR of and a maximum power of 2 Watts. Fairview Microwave bandpass filter has a minimum frequency of 17.2 GHz and a maximum frequency of 18.2 GHz. Cavity RF band-pass filter part number FMFL1008 has the insertion loss maximum that is 1.5 dB. More coaxial SMA band pass filter design specs for this radio frequency component can be found on its cavity RF bandpass filter PDF specifications datasheet above. Fairview is where to buy a cavity RF band pass filter with SMA connectors operating from 17.2 GHz to 18.2 GHz. We also stock a large selection of other RF filter products that will ship the same day from our location. RF / microwave and millimeter wave bandpass cavity filter components and other RF parts for radio, antenna, other types of radio frequency component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same-day from our warehouse inventory. Min Qty: 1 Package Multiple: 1 | 3 |
|
$598.5000 / $665.0000 | Buy Now |