There are no models available for this part yet.
Overview of FMFL021 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMFL021 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AK0176
|
Newark | Lowpass Filter Operating From Dc To 2 Ghz With Sma Female Connectors Rohs Compliant: Yes |Fairview Microwave FMFL021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$485.7900 / $596.6500 | Buy Now | |
DISTI #
5328-FMFL021-ND
|
DigiKey | LOWPASS FILTER SMA JACK 2 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$460.3200 | Buy Now | |
Onlinecomponents.com | Lowpass Filter Operating From DC to 2 GHz With SMA Female Connectors | 0 |
|
$440.1400 / $465.8600 | Buy Now | ||
DISTI #
77725872
|
Verical | Lowpass Filter Operating From DC to 2 GHz With SMA FemaleConnectors Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$408.0000 / $510.0000 | Buy Now | |
DISTI #
FMFL021
|
Fairview Microwave | Key Specifications, Min Frequency: DC, Max Frequency: 2 GHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 10 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. Min Qty: 1 Package Multiple: 1 | 13 |
|
$454.4700 / $493.9900 | Buy Now |