FMF300SF1820T
Synton-Tech Corp
Description: Fixed Resistor, Metal Film, 3W, 182ohm, 500V, 1% +/-Tol,

Overview of FMF300SF1820T by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMF300SF1820T by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMF300SF1820T by Synton-Tech Corp

FMF300SF1820T
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Flameproof
Lead Diameter
0.75 mm
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15 mm
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
3 W
Resistance
182 Ω
Resistor Type
FIXED RESISTOR
Series
FMF
Technology
METAL FILM
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. FMF300SF1820T
    Synton-Tech Corp
    Fixed Resistor, Metal Film, 3W, 182ohm, 500V, 1% +/-Tol,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMF300SF1820T by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMF300SF1820T by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of FMF300SF1820T would you like to use for your alert(s)?
  • Please alert me when FMF300SF1820T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMF300SF1820T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMF300SF1820T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMF300SF1820T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMF300SF1820T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMF300SF1820T by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: