FMF2WSFTF73-6M49
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of FMF2WSFTF73-6M49 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FMF2WSFTF73-6M49 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMF2WSFTF73-6M49 by YAGEO Corporation

FMF2WSFTF73-6M49
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.5 mm
Package Length
11.5 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
2 W
Resistance
6490000 Ω
Resistor Type
FIXED RESISTOR
Series
FMF
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. FMF2WSFTF73-6M49
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for FMF2WSFTF73-6M49

This table gives cross-reference parts and alternative options found for FMF2WSFTF73-6M49. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF2WSFTF73-6M49, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMFS2WD6494F-52-TR20 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc FMF2WSFTF73-6M49 vs RMFS2WD6494F-52-TR20
MFR2WSFRFFT6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs MFR2WSFRFFT6M49
RMFS2WD6494F-52-T20 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc FMF2WSFTF73-6M49 vs RMFS2WD6494F-52-T20
MFR2WSFBFFKK6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs MFR2WSFBFFKK6M49
FMF2WSFTFFT6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs FMF2WSFTFFT6M49
MFR2WSFBF52-6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs MFR2WSFBF52-6M49
FMF2WSFBFFK6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs FMF2WSFBFFK6M49
MFR2WSFRF73-6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs MFR2WSFRF73-6M49
FMF2WSFRFAV6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs FMF2WSFRFAV6M49
FMF2WSFBF73-6M49 Fixed Resistor, Metal Film, 2W, 6490000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation FMF2WSFTF73-6M49 vs FMF2WSFBF73-6M49

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMF2WSFTF73-6M49 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMF2WSFTF73-6M49 by YAGEO Corporation

  • Please alert me when FMF2WSFTF73-6M49 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FMF2WSFTF73-6M49 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMF2WSFTF73-6M49 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FMF2WSFTF73-6M49 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMF2WSFTF73-6M49.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMF2WSFTF73-6M49 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: