Part Details for FMF200FTE52-82K by YAGEO Corporation
Overview of FMF200FTE52-82K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMF200FTE52-82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FMF200FTE52-82K-ND
|
DigiKey | Fixed Resistor, Metal Film, 2W, Min Qty: 950 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.0760 | Buy Now |
DISTI #
FMF200FTE52-82K
|
Avnet Americas | Flame-Proof Type Metal Film Resistor 82kOhm 2W 1% Axial Ammo Pack - Tape and Reel (Alt: FMF200FTE52-82K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-FMF200FTE52-82K
|
Mouser Electronics | Metal Film Resistors - Through Hole 82 kOhms 2 W 500 V 1 % - 55 C /+ 155 C Axial 50 PPM / C RoHS: Compliant | 1023 |
|
$0.0650 / $0.6500 | Buy Now |
|
Future Electronics | Flame-Proof Type Metal Film Resistor 82kOhm 2W 1% Axial Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0635 / $0.0750 | Buy Now |
|
Onlinecomponents.com | Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount RoHS: Compliant |
1000 Partner Stock |
|
$0.0730 / $0.5400 | Buy Now |
DISTI #
FMF200FTE5282K-0
|
TME | Resistor: metal film | 1000 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
FMF200FTE52-82K
|
Avnet Abacus | (Alt: FMF200FTE52-82K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 2W 82K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0389 / $0.0475 | RFQ |
Part Details for FMF200FTE52-82K
FMF200FTE52-82K CAD Models
FMF200FTE52-82K Part Data Attributes
|
FMF200FTE52-82K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF200FTE52-82K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF200FTE52-82K
This table gives cross-reference parts and alternative options found for FMF200FTE52-82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF200FTE52-82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF200FBEF82K | Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF200FTE52-82K vs FMF200FBEF82K |
FMF200FBEFFK82K | Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF200FTE52-82K vs FMF200FBEFFK82K |
FMF200FBEMB82K | Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF200FTE52-82K vs FMF200FBEMB82K |
FMF200FRE73-82K | Fixed Resistor, Metal Film, 2W, 82000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF200FTE52-82K vs FMF200FRE73-82K |