Part Details for FMF200FRE73-820K by YAGEO Corporation
Results Overview of FMF200FRE73-820K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMF200FRE73-820K Information
FMF200FRE73-820K by YAGEO Corporation is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FMF200FRE73-820K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FMF200FRE73-820K-ND
|
DigiKey | RES 820K OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0687 | Buy Now |
Part Details for FMF200FRE73-820K
FMF200FRE73-820K CAD Models
FMF200FRE73-820K Part Data Attributes
|
FMF200FRE73-820K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF200FRE73-820K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF200FRE73-820K
This table gives cross-reference parts and alternative options found for FMF200FRE73-820K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF200FRE73-820K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMF200FRE52-820K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | FMF200FRE73-820K vs FMF200FRE52-820K |
FMF200FTE73-820K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | FMF200FRE73-820K vs FMF200FTE73-820K |
FMF200FBEFFK820K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | FMF200FRE73-820K vs FMF200FBEFFK820K |
FMF200FBEFK820K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | FMF200FRE73-820K vs FMF200FBEFK820K |
FMF200FBE52-820K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | FMF200FRE73-820K vs FMF200FBE52-820K |
FMF200FBE73-820K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | FMF200FRE73-820K vs FMF200FBE73-820K |
FMF200FBEMB820K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 820000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | FMF200FRE73-820K vs FMF200FBEMB820K |