Part Details for FMF1WSFTEPN1M1 by YAGEO Corporation
Overview of FMF1WSFTEPN1M1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMF1WSFTEPN1M1
FMF1WSFTEPN1M1 CAD Models
FMF1WSFTEPN1M1 Part Data Attributes
|
FMF1WSFTEPN1M1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF1WSFTEPN1M1
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for FMF1WSFTEPN1M1
This table gives cross-reference parts and alternative options found for FMF1WSFTEPN1M1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF1WSFTEPN1M1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN1WSFREPN1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs MFN1WSFREPN1M1 |
RMFS1WC1104F-52-T20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF1WSFTEPN1M1 vs RMFS1WC1104F-52-T20 |
FMF1WSFBEMR1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs FMF1WSFBEMR1M1 |
MFN1WSFTE52-1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs MFN1WSFTE52-1M1 |
MFN1WSFBEMR1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs MFN1WSFBEMR1M1 |
FMF1WSFTEAV1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs FMF1WSFTEAV1M1 |
FMF1WSFTEFT1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs FMF1WSFTEFT1M1 |
MFR1WSFREPN1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs MFR1WSFREPN1M1 |
MFN1WSFBE52-1M1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | FMF1WSFTEPN1M1 vs MFN1WSFBE52-1M1 |
RMFS1WC1104F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 1W, 1100000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | FMF1WSFTEPN1M1 vs RMFS1WC1104F-52-AR |