Part Details for FMF100FRF73-7K5 by YAGEO Corporation
Overview of FMF100FRF73-7K5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMF100FRF73-7K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 7.5K Ohms ±1% FLAME PROOF THT | 0 |
|
$0.0387 / $0.0472 | RFQ |
Part Details for FMF100FRF73-7K5
FMF100FRF73-7K5 CAD Models
FMF100FRF73-7K5 Part Data Attributes:
|
FMF100FRF73-7K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF100FRF73-7K5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF100FRF73-7K5
This table gives cross-reference parts and alternative options found for FMF100FRF73-7K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF100FRF73-7K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBFFKK7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FRF73-7K5 vs FMF100FBFFKK7K5 |
MFR100FBF73-7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FRF73-7K5 vs MFR100FBF73-7K5 |
MFR100FRFAV7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FRF73-7K5 vs MFR100FRFAV7K5 |
MFR100FTF73-7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FRF73-7K5 vs MFR100FTF73-7K5 |
RMF1WD7501F-52-T20 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF100FRF73-7K5 vs RMF1WD7501F-52-T20 |
FMF100FTFPN7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FRF73-7K5 vs FMF100FTFPN7K5 |
MFR100FTFAV7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FRF73-7K5 vs MFR100FTFAV7K5 |
FMF100FBFMB7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FRF73-7K5 vs FMF100FBFMB7K5 |
FMF100FRFAV7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | FMF100FRF73-7K5 vs FMF100FRFAV7K5 |
MFR100FRF73-7K5 | Fixed Resistor, Metal Film, 1W, 7500ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | FMF100FRF73-7K5 vs MFR100FRF73-7K5 |