Part Details for FMF060SC1110FKK by Synton-Tech Corp
Overview of FMF060SC1110FKK by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF060SC1110FKK
FMF060SC1110FKK CAD Models
FMF060SC1110FKK Part Data Attributes
|
FMF060SC1110FKK
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
FMF060SC1110FKK
Synton-Tech Corp
Fixed Resistor, Metal Film, 0.6W, 111ohm, 350V, 0.25% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.54 mm | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 111 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FMF | |
Technology | METAL FILM | |
Tolerance | 0.25% | |
Working Voltage | 350 V |