Part Details for FME0H223ZFTP18 by TOKIN Corporation
Overview of FME0H223ZFTP18 by TOKIN Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FME0H223ZFTP18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60941655
|
Verical | Cap Supercap 22000uF 5.5V -20% to 80% (10.5 X 5 X 11.5mm) Radial 5mm 40 Ohm 70°C Ammo RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 1000 |
|
$1.7283 / $2.0211 | Buy Now |
|
Quest Components | 800 |
|
$1.8909 / $3.4380 | Buy Now | |
|
CHIPMALL.COM LIMITED | Capacitance22mF Tolerance-20%,+80% Voltage Rating5.5V | 1000 |
|
$1.5494 / $4.6127 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 1000 |
|
$1.1460 / $3.4120 | Buy Now |
Part Details for FME0H223ZFTP18
FME0H223ZFTP18 CAD Models
FME0H223ZFTP18 Part Data Attributes
|
FME0H223ZFTP18
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
FME0H223ZFTP18
TOKIN Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 4120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Manufacturer Series | FM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Series | FM | |
Size Code | 4120 | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
Alternate Parts for FME0H223ZFTP18
This table gives cross-reference parts and alternative options found for FME0H223ZFTP18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FME0H223ZFTP18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYL0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FME0H223ZFTP18 vs FYL0H223Z |
FM0H223ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FME0H223ZFTP18 vs FM0H223ZFTP18 |
FYD0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZFTP18 vs FYD0H223ZF |
EECF5R5U223 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | FME0H223ZFTP18 vs EECF5R5U223 |
FR0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FME0H223ZFTP18 vs FR0H223Z |
FG0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZFTP18 vs FG0H223ZF |
FS0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZFTP18 vs FS0H223ZF |
LC055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FME0H223ZFTP18 vs LC055223AE |
EECS5R5T223 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4818, RADIAL LEADED | Panasonic Electronic Components | FME0H223ZFTP18 vs EECS5R5T223 |
FYH0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZFTP18 vs FYH0H223ZF |