-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 22000uF, 4120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3083
|
Newark | Cap, 0.022F, 5.5V, Super Cap, Radial, Capacitance:22000Μf, Voltage Rating:5.5V, Capacitor Terminals:Radial Leaded, Product Range:Fm Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:5Mm, Lifetime @ Temperature:1000 Hours @ 70°C, rohs Compliant: Yes |Kemet FME0H223ZF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 615 |
|
$1.3300 / $3.2400 | Buy Now |
DISTI #
399-13098-ND
|
DigiKey | CAP 22MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
582 In Stock |
|
$1.1715 / $3.4100 | Buy Now |
DISTI #
80-FME0H223ZF
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm RoHS: Compliant | 0 |
|
$1.1900 / $3.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
199 Partner Stock |
|
$1.4600 / $1.9800 | Buy Now |
DISTI #
39546659
|
Verical | Cap Supercap 22000uF 5.5V -20% to 80% ( 10.5 X 5 X 11.5mm ) Radial 5mm 40 Ohm 70°C Bulk RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 199 |
|
$1.9100 | Buy Now |
DISTI #
FME0H223ZF
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.2700 | Buy Now |
DISTI #
FME0H223ZF
|
Avnet Abacus | Supercapacitor, EDLC, 22000 uF, 5.5 V, -20%, +80%, Radial Leaded (Alt: FME0H223ZF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FME0H223ZF
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FME0H223ZF
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 22000uF, 4120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 11.5 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | FLAT | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for FME0H223ZF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FME0H223ZF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYL0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FME0H223ZF vs FYL0H223Z |
FM0H223ZFTP18 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4120, RADIAL LEADED | TOKIN Corporation | FME0H223ZF vs FM0H223ZFTP18 |
FYD0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZF vs FYD0H223ZF |
EECF5R5U223 | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | FME0H223ZF vs EECF5R5U223 |
FR0H223Z | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT | NEC Electronics Group | FME0H223ZF vs FR0H223Z |
FG0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZF vs FG0H223ZF |
FS0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZF vs FS0H223ZF |
LC055223AE | CAPACITOR, ELECTRIC DOUBLE LAYER, 5.5V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kanthal | FME0H223ZF vs LC055223AE |
EECS5R5T223 | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, 4818, RADIAL LEADED | Panasonic Electronic Components | FME0H223ZF vs EECS5R5T223 |
FYH0H223ZF | Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | FME0H223ZF vs FYH0H223ZF |