Part Details for FME PZ 52 18 6 by Pneumatic Components Limited (PCL)
Overview of FME PZ 52 18 6 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FME PZ 52 18 6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FME-PZ-52-18-6
|
TME | Valve plates, Thread: G 1/4",G 1/8", A: 58mm, B: 50mm, C: 21mm, E: 6mm Min Qty: 1 | 0 |
|
$29.9300 / $34.3600 | RFQ |