Part Details for FMD15.24G by Bel Power Solutions
Overview of FMD15.24G by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148666-001C-TRLF | Amphenol Communications Solutions | 24G SAS | |
10142500-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC GENERIC | |
10142501-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC WIDEBASE |
Price & Stock for FMD15.24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7874
|
Newark | 1500W (24V) Dc-Input (48V) Rectifier |Bel Power Solutions FMD15.24G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$456.9700 / $704.6700 | Buy Now |
|
Onlinecomponents.com | Isolated DC-DC Converter - Vin 36-72VDC - Vout 24V - 1500W - 7.5kW RoHS: Compliant | 0 |
|
$403.8000 / $559.6500 | Buy Now |