Part Details for FMD15-06KC5 by Littelfuse Inc
Overview of FMD15-06KC5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for FMD15-06KC5
FMD15-06KC5 CAD Models
FMD15-06KC5 Part Data Attributes:
|
FMD15-06KC5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FMD15-06KC5
Littelfuse Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 522 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FMD15-06KC5
This table gives cross-reference parts and alternative options found for FMD15-06KC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMD15-06KC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXKC15N60C5 | Power Field-Effect Transistor, 15A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS220, 3 PIN | IXYS Corporation | FMD15-06KC5 vs IXKC15N60C5 |
FMD15-06KC5 | Power Field-Effect Transistor, 15A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUSI4, 5 PIN | IXYS Corporation | FMD15-06KC5 vs FMD15-06KC5 |
MKE11R600DCGFC | Power Field-Effect Transistor, 15A I(D), 600V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS I4, 5 PIN | IXYS Corporation | FMD15-06KC5 vs MKE11R600DCGFC |