Part Details for FMD-0425-HMTF by Bimba Manufacturing Company
Overview of FMD-0425-HMTF by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71920-425LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 25 position, 2.54mm (.100in) Pitch. | |
78290-425HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 25 Positions, 2.54 mm Pitch, Vertical, 16.51 mm (0.65in) Mating, 12.7 mm (0.5in) Tail. | |
61082-042500LF | Amphenol Communications Solutions | BERGSTAK 0.8MM REC 40POS. |
Price & Stock for FMD-0425-HMTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75459821
|
RS | Cylinder, metric Flat One, dbl act, 19mm Bore , Stroke: 25 mm(s), Male | Bimba FMD-0425-HMTF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$128.0400 | RFQ |