Part Details for FMD-04103 by Bimba Manufacturing Company
Overview of FMD-04103 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-103 | Coilcraft Inc | General Purpose Inductor, 9.93uH, 1 Element | |
LPO1704-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-103M | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Price & Stock for FMD-04103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75459772
|
RS | Cylinder, metric Flat One, dbl act, 19mm Bore , Stroke: 103 mm(s) | Bimba FMD-04103 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$123.9000 | RFQ |