There are no models available for this part yet.
Overview of FMD-0410-3W by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-104MC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for FMD-0410-3W by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75459749
|
RS | Cylinder, metric Flat One, dbl act, 19mm Bore , Stroke: 10 mm(s), Threa | Bimba FMD-0410-3W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$136.3500 | RFQ |