Part Details for FMCP1155 by Fairview Microwave Inc
Overview of FMCP1155 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK0003
|
Newark | Sma 180 Degree Hybrid Coupler From 2 Ghz To 4 Ghz Rated To 50 Watts |Fairview Microwave FMCP1155 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$904.7300 / $1,038.3200 | Buy Now |
DISTI #
5328-FMCP1155-ND
|
DigiKey | HYBRID SMA 2MHZ-4GHZ 50 W Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,012.0300 | Buy Now |
DISTI #
74905415
|
RS | SMA 180 Degree Hybrid Coupler from 2 GHz to 4 GHz Rated to 50 Watts | Fairview Microwave FMCP1155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$859.6800 / $924.4000 | RFQ |
|
Onlinecomponents.com | SMA 180 Degree Hybrid Coupler from 2 GHz to 4 GHz Rated to 50 Watts | 0 |
|
$806.1200 / $852.4900 | Buy Now |
DISTI #
77725762
|
Verical | RFCouplersCoupling 3dB 2GHz to 4GHz Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$744.0000 / $930.0000 | Buy Now |
DISTI #
FMCP1155
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Design: Hybrid, Minimum Frequency: 2 GHz, Maximum Frequency: 4 GHz, Maximum Input Power: 50 Watt, Coupling Value: 3 dB. SMA 180 Degree Hybrid Coupler from 2 GHz to 4 GHz Rated to 50 Watts, This RF hybrid coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our RF hybrid coupler is manufactured with SMA ports that have a gender of female. Fairview SMA hybrid coupler part # FMCP1155 is constructed in a 180 degree design. The 180 degree hybrid coupler from Fairview Microwave is rated for a 2 GHz minimum frequency and a 4 GHz maximum frequency. Our SMA 180 degree is designed with a 3 dB coupling value and a 0 dB coupler directivity. This SMA 180 degree is rated for a 0 dB maximum insertion loss and a 50 Watts maximum input power. Fairview is where to buy a 180 degree hybrid coupler with SMA ports that is rated for a 0 dB maximum insertion loss and a 1.35 maximum VSWR. More female SMA 180 degree hybrid coupler specs for this radio frequency component can be found on its hybrid PDF specifications datasheet above. FMCP1155 3 dB SMA hybrid coupler is just one of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview’s other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$809.6000 / $920.0000 | Buy Now |