Part Details for FMCP1005 by Fairview Microwave Inc
Overview of FMCP1005 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCP1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK9921
|
Newark | Precision N Dual Directional Coupler 50 Db 1,000 Mhz Rated To 500 Watts |Fairview Microwave FMCP1005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$709.5800 / $871.4900 | Buy Now |
DISTI #
5328-FMCP1005-ND
|
DigiKey | COUPLER 0.02-1 GHZ 500 W TYPE N Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$812.3600 | Buy Now |
DISTI #
74905496
|
RS | Precision N Dual Directional Coupler 50 dB 1,000 MHz Rated to 500 Watts | Fairview Microwave FMCP1005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$724.9900 | RFQ |
|
Onlinecomponents.com | Precision N Dual Directional Coupler 50 dB 1,000 MHz Rated to 500 Watts RoHS: Compliant | 0 |
|
$632.9300 / $670.7300 | Buy Now |
DISTI #
FMCP1005
|
Fairview Microwave | Key Specifications, Directionality: Dual Directional, Connector Series: N, Connector Gender: Female, Minimum Frequency: 20 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 500 Watt, Coupling Value: 50 dB. Precision N Dual Directional Coupler 50 dB 1,000 MHz Rated to 500 Watts, This RF coupler from Fairview Microwave is just part of a wide selection of coaxial coupler products supplied for laboratory test and measurement, defense / military, antenna and other signal related uses. Our radio frequency coupler is dual directional and built with N ports. The Fairview Microwave dual directional coupler design uses N ports that have a gender of female and the impedance is 50 Ohm. Dual directional coupler design for part number FMCP1005 from Fairview Microwave is rated for a 20 MHz minimum frequency and a 1 GHz maximum frequency. Our dual directional coupler is designed with a 50 dB coupling value and a 20 dB directivity. This female N dual directional coupler is rated for a 0.28 dB maximum insertion loss and a 500 watts maximum input power. Fairview is where to buy a dual directional coupler with N that is rated for a 0.28 dB maximum insertion loss and a 1.25 maximum VSWR. More female N coupler specs for this radio frequency component can be found on its dual directional coupler PDF specifications datasheet above. FMCP1005 dual directional 50 dB N coupler is part of over a million RF, microwave and millimeter wave components supplied by Fairview and this component can be bought and then shipped worldwide the same-day as with Fairview Microwave's other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 5 |
|
$663.8300 / $721.5500 | Buy Now |