Part Details for FMCN51281 by Fairview Microwave Inc
Overview of FMCN51281 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN51281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83669842
|
Verical | FMCN51281 Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$11.7600 / $14.8900 | Buy Now |
DISTI #
FMCN51281
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: Mini SMP, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: FM-SR047ALTN-COIL, Interface Type 2: FM-SR047CU-COIL, Interface Type 3: FM-SR047CUTN-COIL, Interface Type 4: .047 Semi-Rigid. Mini SMP Female Connector Solder Attachment for FM-SR047ALTN-COIL, FM-SR047CU-COIL, FM-SR047CUTN-COIL, .047 Semi-Rigid Cable, FMCN51281 Mini SMP female coaxial connector has an interface type of Mini SMP female FM-SR047ALTN-COIL, FM-SR047CU-COIL, FM-SR047CUTN-COIL and .047 semi-rigid and has an impedance of 50 Ohm. Fairview Microwave's Mini SMP female connector uses solder as an attachment method. Our female Mini SMP coaxial connector operates at a maximum frequency of 18 GHz. This Mini SMP female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave Mini SMP female (jack) coaxial connector has a teflon dielectric type and a VSWR of 1.2:1. Fairview Microwave's Mini SMP coaxial connector has a beryllium copper body with gold over nickel plating. Our FMCN51281 connector uses beryllium copper contact. This push-on RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave standard RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 2 mOhms respectively. Our Mini SMP female RF connector with coaxial termination has a 0.424 dB maximum insertion loss. This Mini SMP connector has a gold over nickel inner contact plating. Our coaxial RF connector has a length of 0.11 inches, a width of 0.11 inches, and a weight of 0.02 lbs. This connector comes with a minimum insulation resistance of 5,000 MOhms. This Fairview Microwave standard female Mini SMP connector will ship the same business day as purchased. Our Mini SMP female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$12.8100 / $14.8900 | Buy Now |