There are no models available for this part yet.
Overview of FMCN51278 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN51278 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83669830
|
Verical | FMCN51278 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$120.0000 / $150.0000 | Buy Now | |
DISTI #
FMCN51278
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 3.5mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 26.5 MHz, Termination Type: Coax, Interface Type 1: FM-SR047ALTN-COIL, Interface Type 2: FM-SR047CU-COIL, Interface Type 3: FM-SR047CUTN-COIL, Interface Type 4: .047 Semi-Rigid. 3.5mm Female Bulkhead Connector Clamp/Solder Attachment for FM-SR047ALTN-COIL, FM-SR047CU-COIL, FM-SR047CUTN-COIL, .047 Semi-Rigid Cable, FMCN51278 3.5mm female bulkhead coaxial connector has an interface type of 3.5mm female FM-SR047ALTN-COIL, FM-SR047CU-COIL, FM-SR047CUTN-COIL and .047 semi-rigid and has an impedance of 50 Ohm. Fairview Microwave's 3.5mm female bulkhead connector uses clamp/solder as an attachment method. Our female 3.5mm coaxial connector operates at a maximum frequency of 26.5 MHz. This 3.5mm female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave 3.5mm female (jack) bulkhead coaxial connector has a PPO dielectric type and a VSWR of 1.25:1. Fairview Microwave's 3.5mm coaxial connector has a stainless steel body with passivated plating. Our FMCN51278 connector uses beryllium copper contact. This threaded RF connector can operate at temperatures ranging from -55 to +105 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave standard RF connector block has a maximum inner conductor and outer conductor resistance of 3 mOhms and 2 mOhms respectively. Our 3.5mm female RF connector with coaxial termination has a 0.154 dB maximum insertion loss. The radio frequency connector is made from stainless steel along with a contact life of 500 cycles or more. This 3.5mm connector has a gold over nickel inner contact plating. Fairview Microwave’s standard 3.5mm female connector has a maximum operating voltage of 250 Vrms and a dielectric withstanding voltage of 750 Vrms. Our coaxial RF connector has a length of 0.4 inches, a width of 0.4 inches, and a weight of 0.02 lbs. This connector comes with a minimum insulation resistance of MOhms. This Fairview Microwave standard female 3.5mm bulkhead connector will ship the same business day as purchased. Our bulkhead 3.5mm female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$132.0000 / $150.0000 | Buy Now |