Part Details for FMCN51273 by Fairview Microwave Inc
Overview of FMCN51273 by Fairview Microwave Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN51273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.7000 / $140.5200 | Buy Now |
DISTI #
83669828
|
Verical | FMCN51273 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$105.6000 / $132.0000 | Buy Now |
DISTI #
FMCN51273
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Coax, Interface Type 1: FM-SR047ALTN-COIL, Interface Type 2: FM-SR047CU-COIL, Interface Type 3: FM-SR047CUTN-COIL, Interface Type 4: .047 Semi-Rigid. 2.92mm Female Bulkhead Connector Clamp/Solder Attachment for FM-SR047ALTN-COIL, FM-SR047CU-COIL, FM-SR047CUTN-COIL, .047 Semi-Rigid Cable, FMCN51273 2.92mm female bulkhead coaxial connector has an interface type of 2.92mm female FM-SR047ALTN-COIL, FM-SR047CU-COIL, FM-SR047CUTN-COIL and .047 semi-rigid and has an impedance of 50 Ohm. Fairview Microwave's 2.92mm female bulkhead connector uses clamp/solder as an attachment method. Our female 2.92mm coaxial connector operates at a maximum frequency of 40 GHz. This 2.92mm female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave 2.92mm female (jack) bulkhead coaxial connector has a PPO dielectric type and a VSWR of 1.25:1. Fairview Microwave's 2.92mm coaxial connector has a stainless steel body with passivated plating. Our FMCN51273 connector uses beryllium copper contact. This threaded RF connector can operate at temperatures ranging from -55 to +105 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave standard RF connector block has a maximum inner conductor and outer conductor resistance of 3 mOhms and 2 mOhms respectively. Our 2.92mm female RF connector with coaxial termination has a 0.253 dB maximum insertion loss. The radio frequency connector is made from stainless steel along with a contact life of 5000 cycles or more. This 2.92mm connector has a gold over nickel inner contact plating. Fairview Microwave’s standard 2.92mm female connector has a maximum operating voltage of 250 Vrms and a dielectric withstanding voltage of 750 Vrms. Our coaxial RF connector has a length of 0.4 inches, a width of 0.4 inches, and a weight of 0.02 lbs. This connector comes with a minimum insulation resistance of 5,000 MOhms. This Fairview Microwave standard female 2.92mm bulkhead connector will ship the same business day as purchased. Our bulkhead 2.92mm female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$116.1600 / $132.0000 | Buy Now |