Part Details for FMCN44224 by Fairview Microwave Inc
Overview of FMCN44224 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0174
|
Newark | Rf Coax Conn, Smp Plug, 50 Ohm, 26.5Ghz, Connector Type:Smp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Product Range:- |Fairview Microwave FMCN44224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$63.1900 / $72.8000 | Buy Now |
DISTI #
5328-FMCN44224-ND
|
DigiKey | CONN PLUG SOLDER SMP Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.1100 | Buy Now |
DISTI #
74905607
|
RS | RF PCB Connector, SMP Male Limited Detent Connector Solder Attachment Surface M | Fairview Microwave FMCN44224 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.3100 / $56.2600 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, SMP Male Limited Detent Connector Solder Attachment Surface Mount PCB RoHS: Compliant | 0 |
|
$48.5300 / $63.7100 | Buy Now |
DISTI #
77722357
|
Verical | FMCN44224 Min Qty: 2 Package Multiple: 1 | Americas - 145 |
|
$44.2300 / $55.9900 | Buy Now |
DISTI #
FMCN44224
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Termination Type: PCB, Interface Type 1: Surface Mount. RF PCB Connector, SMP Male Limited Detent Connector Solder Attachment Surface Mount PCB, FMCN44224 SMP male PCB limited detent connector has an interface type of SMP male which is compatible with surface mount cables and a 50 Ohm impedance. Fairview Microwave's SMP male connector uses solder as an attachment method. Our male SMP PCB connector operates at a minimum frequency of DC and a maximum frequency of 26.5 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMP male RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SMP male PCB limited detent connector has a LCP dielectric type. Fairview Microwave's SMP PCB connector has a brass body with gold plating. Our FMCN44224 connector uses brass contact. This push-on RF connector can operate at temperatures ranging from -65 to +155 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector block has a maximum inner conductor and outer conductor resistance of 6 mOhms and 2 mOhms respectively. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This SMP connector has a gold inner contact plating. Fairview Microwave’s SMP male connector has a maximum operating voltage of 335 Vrms. This Fairview Microwave male SMP connector will ship the same business day as purchased. Our SMP male connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 145 |
|
$48.1500 / $55.9900 | Buy Now |