Part Details for FMCN44217 by Fairview Microwave Inc
Overview of FMCN44217 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0168
|
Newark | Rf Coax Conn, Mcx Rp Jack, 50 Ohm, 6Ghz, Connector Type:Mcx Rp Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass Rohs Compliant: Yes |Fairview Microwave FMCN44217 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$46.9200 / $54.0500 | Buy Now |
DISTI #
5328-FMCN44217-ND
|
DigiKey | CONN JACK SOLDER MCX Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.1100 | Buy Now |
DISTI #
74905613
|
RS | RF PCB Connector, RP MCX Jack Bulkhead Connector Solder Attachment End Launch P | Fairview Microwave FMCN44217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8400 / $41.7600 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, RP MCX Jack Bulkhead Connector Solder Attachment End Launch PCB, .177 inch D Hole | 0 |
|
$36.4900 / $48.3000 | Buy Now |
DISTI #
FMCN44217
|
Fairview Microwave | Key Specifications, Polarity: Reverse Polarity, Connector Series: MCX, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: PCB, Interface Type 1: End Launch. RF PCB Connector, RP MCX Jack Bulkhead Connector Solder Attachment End Launch PCB, .177 inch D Hole, FMCN44217 reverse polarity MCX jack bulkhead PCB connector has an interface type of MCX jack which is compatible with end launch cables and a 50 Ohm impedance. Fairview Microwave's reverse polarity MCX jack bulkhead connector uses solder as an attachment method. Our reverse polarity jack MCX PCB connector operates at a minimum frequency of DC and a maximum frequency of 6 GHz. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This MCX jack RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave reverse polarity MCX jack bulkhead PCB connector has a teflon dielectric type. Fairview Microwave's MCX PCB connector has a brass body with gold plating. Our FMCN44217 reverse polarity connector uses brass contact. This push-on RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our high-quality FMCN44217 connector features a 10µ in minimum body plating specification. This MCX connector has a gold inner contact plating. Fairview Microwave’s reverse polarity MCX jack connector has a maximum operating voltage of 335 Vrms and a dielectric withstanding voltage of 1,000 Vrms. This Fairview Microwave reverse polarity jack MCX bulkhead connector will ship the same business day as purchased. Our bulkhead MCX reverse polarity jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 10 |
|
$35.7500 / $41.5700 | Buy Now |