Part Details for FMCN44206 by Fairview Microwave Inc
Overview of FMCN44206 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN44206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0158
|
Newark | Rf Coax Conn, Bulkhead Sma Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:- |Fairview Microwave FMCN44206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$45.9300 / $52.9100 | Buy Now |
DISTI #
5328-FMCN44206-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$46.1200 | Buy Now |
DISTI #
74905623
|
RS | RF PCB Connector, SMA Female Bulkhead Mount Connector Solder Attachment .042 in | Fairview Microwave FMCN44206 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0200 / $40.8700 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, SMA Female Bulkhead Mount Connector Solder Attachment .042 inch End Launch PCB, .250 inch Diameter, .030 inch Diameter RoHS: Compliant | 0 |
|
$35.7200 / $47.2800 | Buy Now |
DISTI #
FMCN44206
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: PCB, Interface Type 1: .042 inch End Launch. RF PCB Connector, SMA Female Bulkhead Mount Connector Solder Attachment .042 inch End Launch PCB, .250 inch Diameter, .030 inch Diameter, FMCN44206 SMA female bulkhead PCB connector has an interface type of SMA female which is compatible with .042 inch end launch cables and a 50 Ohm impedance. Fairview Microwave's SMA female bulkhead connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMA female RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave SMA female bulkhead PCB connector has a PTFE dielectric type. Fairview Microwave's SMA PCB connector has a brass body with gold plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN44206 connector features a MIL-G-45204 body plating specification. This SMA connector has a gold inner contact plating. This Fairview Microwave female SMA bulkhead connector will ship the same business day as purchased. Our bulkhead SMA female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 7 |
|
$34.9900 / $40.6900 | Buy Now |