Part Details for FMCN4376 by Fairview Microwave Inc
Overview of FMCN4376 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0110
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:18Ghz |Fairview Microwave FMCN4376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$34.7500 / $43.7000 | Buy Now |
DISTI #
5328-FMCN4376-ND
|
DigiKey | CONN PLUG SOLDER SMA Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.9700 | Buy Now |
DISTI #
74905671
|
RS | SMA Male Bulkhead Connector Solder Cup Terminal Solder Attachment , .235 inch D | Fairview Microwave FMCN4376 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7700 / $30.9300 | RFQ |
|
Onlinecomponents.com | SMA Male Bulkhead Connector Solder Cup Terminal Solder Attachment , .235 inch D Hole RoHS: Compliant | 0 |
|
$27.0600 / $35.7700 | Buy Now |
DISTI #
FMCN4376
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Solder Cup. SMA Male Bulkhead Connector Solder Cup Terminal Solder Attachment, .235 inch D Hole, FMCN4376 SMA male bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMA male bulkhead connector utilizes a solder attachment for the contact. Our male SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA male bulkhead terminal RF connector has a PTFE dielectric and a VSWR of 1.23:1. This Fairview Microwave SMA terminal connector has a passivated stainless steel body. This SMA male bulkhead terminal RF connector is RoHS compliant, You can find this SMA male bulkhead terminal connector datasheet specifications above. Fairview Microwave male SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA male solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 100 |
|
$26.4800 / $30.7900 | Buy Now |