Part Details for FMCN4371 by Fairview Microwave Inc
Overview of FMCN4371 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0105
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:18Ghz |Fairview Microwave FMCN4371 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$44.3100 / $51.0500 | Buy Now |
DISTI #
5328-FMCN4371-ND
|
DigiKey | CONN JACK SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.9800 | Buy Now |
DISTI #
74905676
|
RS | SMA Female Connector Pin Terminal Solder Attachment 4 Hole Flange , .340 inch H | Fairview Microwave FMCN4371 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.6900 / $39.4500 | RFQ |
|
Onlinecomponents.com | SMA Female Connector Pin Terminal Solder Attachment 4 Hole Flange , .340 inch Hole Spacing RoHS: Compliant | 0 |
|
$34.0300 / $44.6700 | Buy Now |
DISTI #
77722278
|
Verical | FMCN4371 Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$31.0200 / $39.2600 | Buy Now |
DISTI #
FMCN4371
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Terminal, Interface Type 1: Pin. SMA Female Connector Pin Terminal Solder Attachment 4 Hole Flange, .340 inch Hole Spacing, FMCN4371 SMA female 4 hole flange terminal connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This SMA female 4 hole flange connector utilizes a solder attachment for the contact. Our female SMA terminal connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA female 4 hole flange terminal RF connector has a PTFE dielectric and a VSWR of 1.25:1. This Fairview Microwave SMA terminal connector has a passivated stainless steel body. This SMA female 4 hole flange terminal RF connector is RoHS compliant, You can find this SMA female 4 hole flange terminal connector datasheet specifications above. Fairview Microwave female SMA 4 hole flange connector purchases will ship the same day. Our 4 hole flange SMA female pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 50 |
|
$33.7600 / $39.2600 | Buy Now |