Part Details for FMCN1815 by Fairview Microwave Inc
Overview of FMCN1815 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9952
|
Newark | Rf Coax Conn, 1.0/2.3 Plug, 50 Ohm, 4Ghz, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Contact Material:Brass |Fairview Microwave FMCN1815 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0300 / $23.6100 | Buy Now |
DISTI #
5328-FMCN1815-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER 1.0/2.3 Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.1300 | Buy Now |
DISTI #
74905828
|
RS | 1.0/2.3 Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400 | Fairview Microwave FMCN1815 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1000 / $15.1700 | RFQ |
|
Onlinecomponents.com | 1.0/2.3 Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400 RoHS: Compliant | 0 |
|
$13.2400 / $17.5300 | Buy Now |
DISTI #
77722227
|
Verical | FMCN1815 Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$11.9200 / $15.0900 | Buy Now |
DISTI #
FMCN1815
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. 1.0/2.3 Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400, FMCN1815 1.0/2.3 plug coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This 1.0/2.3 plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug 1.0/2.3 coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. 1.0/2.3 plug coaxial RF connector has a PTFE dielectric type and a VSWR of 1.3:1. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with nickel plating. Our FMCN1815 1.0/2.3 connector uses brass contact and a nickel plating material. This 1.0/2.3 plug coaxial RF connector is RoHS compliant, you can find this 1.0/2.3 plug coaxial connector datasheet specifications above. Fairview Microwave plug 1.0/2.3 connector purchases will ship the same day. Our 1.0/2.3 plug RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 50 |
|
$12.9800 / $15.0900 | Buy Now |