Part Details for FMCN1786 by Fairview Microwave Inc
Results Overview of FMCN1786 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMCN1786 Information
FMCN1786 by Fairview Microwave Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMCN1786
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9923
|
Newark | Rf Coax Conn, 2.4Mm Jack, 50 Ohm, 50Ghz, Connector Type:2.4Mm Coaxial, Connector Body Style:Straig... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$37.7200 | Buy Now |
DISTI #
5328-FMCN1786-ND
|
DigiKey | CONN JACK FIELD REPLACEABLE 2.4M Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.7500 | Buy Now |
DISTI #
74905857
|
RS | 2.4mm Female Connector Field Replaceable Attachment 4 Hole Flange with EMI gask | Fairview Microwave... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7000 / $24.4100 | RFQ |
|
Onlinecomponents.com | 2.4mm Female Connector Field Replaceable Attachment 4 Hole Flange with EMI gasket, accepts 0.3mm (.0... more RoHS: Compliant | 0 |
|
$21.0500 / $27.6400 | Buy Now |
DISTI #
FMCN1786
|
Fairview Microwave | Key Specifications, Connector Series: 2.4mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style... more Min Qty: 1 Package Multiple: 1 | 10 |
|
$20.8900 / $24.2900 | Buy Now |