Part Details for FMCN1727 by Fairview Microwave Inc
Overview of FMCN1727 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9875
|
Newark | Rf Coax Conn, Sma Rp Plug, 50 Ohm, 18Ghz, Connector Type:Sma Rp Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Fm-Sr086Altn, Fm-Sr405Fl, Contact Material:Brass |Fairview Microwave FMCN1727 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$37.4600 / $47.1000 | Buy Now |
DISTI #
5328-FMCN1727-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER SMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.2300 | Buy Now |
DISTI #
74905905
|
RS | RP SMA Male Connector Solder Attachment for FM-SR086ALTN, FM-SR405FL, RG405 Cab | Fairview Microwave FMCN1727 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.0100 / $33.3500 | RFQ |
|
Onlinecomponents.com | RP SMA Male Connector Solder Attachment for FM-SR086ALTN, FM-SR405FL, RG405 Cable RoHS: Compliant | 0 |
|
$28.8300 / $37.7800 | Buy Now |
DISTI #
77722305
|
Verical | FMCN1727 Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$26.2200 / $33.1900 | Buy Now |
DISTI #
FMCN1727
|
Fairview Microwave | Key Specifications, Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: FM-SR086ALTN, Interface Type 2: FM-SR405FL, Interface Type 3: RG405. RP SMA Male Connector Solder Attachment for FM-SR086ALTN, FM-SR405FL, RG405 Cable, FMCN1727 RP SMA male coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR405FL, RG405 and a 50 Ohm impedance. This reverse polarity SMA male connector utilizes a solder/solder attachment for the contact. Our reverse polarity male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. Reverse polarity SMA male coaxial RF connector has a PTFE dielectric and a VSWR of 1.25:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. You can find this reverse polarity SMA male coaxial connector datasheet specifications above. Fairview Microwave RP male SMA connector purchases will ship the same day. Our SMA reverse polarity male FM-SR086ALTN / FM-SR405FL / RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom RP-SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 25 |
|
$28.5400 / $33.1900 | Buy Now |