Part Details for FMCN1726 by Fairview Microwave Inc
Overview of FMCN1726 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1726
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9874
|
Newark | Rf Coax Conn, 4.3/10 Jack, 50 Ohm, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250 |Fairview Microwave FMCN1726 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$6.8200 / $10.4200 | Buy Now |
DISTI #
5328-FMCN1726-ND
|
DigiKey | CONN JACK SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.9600 | Buy Now |
DISTI #
74905906
|
RS | 4.3-10 Female (Jack) Low PIM Connector 4 Hole Flange (Panel Mount) for FM-1/4SF | Fairview Microwave FMCN1726 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6100 / $6.0300 | RFQ |
|
Onlinecomponents.com | 4.3-10 Female (Jack) Low PIM Connector 4 Hole Flange (Panel Mount) for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder | 0 |
|
$5.0700 / $7.6200 | Buy Now |
DISTI #
77722189
|
Verical | FMCN1726 Min Qty: 15 Package Multiple: 1 | Americas - 53 |
|
$4.7400 / $6.0000 | Buy Now |
DISTI #
FMCN1726
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. 4.3-10 Female (Jack) Low PIM Connector 4 Hole Flange (Panel Mount) for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder, FMCN1726 4.3-10 female 4 hole flange coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This 4.3-10 female 4 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our female 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 4.3-10 female 4 hole flange coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1726 4.3-10 connector uses bronze contact and a tri-metal plating material. This 4.3-10 female 4 hole flange coaxial RF connector is RoHS compliant, you can find this 4.3-10 female 4 hole flange coaxial connector datasheet specifications above. Fairview Microwave female 4.3-10 4 hole flange connector purchases will ship the same day. Our 4 hole flange 4.3-10 female FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 53 |
|
$5.1600 / $6.0000 | Buy Now |