Part Details for FMCN1720 by Fairview Microwave Inc
Overview of FMCN1720 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9868
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 6Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250, Frequency Max:6Ghz |Fairview Microwave FMCN1720 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$11.7300 / $16.2600 | Buy Now |
DISTI #
5328-FMCN1720-ND
|
DigiKey | CONN JACK SOLDER/SOLDER SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.0400 | Buy Now |
DISTI #
74905912
|
RS | SMA Female Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, SP | Fairview Microwave FMCN1720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 / $10.4400 | RFQ |
|
Onlinecomponents.com | SMA Female Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable | 0 |
|
$9.1800 / $12.0500 | Buy Now |
DISTI #
77722673
|
Verical | FMCN1720 Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$8.3700 / $10.5900 | Buy Now |
DISTI #
FMCN1720
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. SMA Female Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, FMCN1720 SMA female coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This SMA female connector uses shield attachment of solder/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. SMA female coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMA coaxial connector has a brass body with tri-metal plating. Our FMCN1720 SMA connector uses beryllium copper contact and a tri-metal plating material. This SMA female coaxial RF connector is RoHS compliant, you can find this SMA female coaxial connector datasheet specifications above. Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 49 |
|
$8.9400 / $10.3900 | Buy Now |