Part Details for FMCN1709 by Fairview Microwave Inc
Overview of FMCN1709 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1709
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9857
|
Newark | Rf Coax Conn, R/A Nex10 Plug, 50 Ohm, Connector Type:Nex10 Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250, Product Range:- |Fairview Microwave FMCN1709 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4000 / $33.1900 | Buy Now |
DISTI #
5328-FMCN1709-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER NEX10 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$28.8500 | Buy Now |
DISTI #
74905923
|
RS | RA NEX10 Male Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, | Fairview Microwave FMCN1709 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8600 / $23.5000 | RFQ |
DISTI #
77721946
|
Verical | FMCN1709 Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$18.4800 / $23.3900 | Buy Now |
DISTI #
FMCN1709
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: NEX10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. RA NEX10 Male Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, FMCN1709 RA NEX10 male coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This NEX10 male connector uses shield attachment of solder/solder attachment for the contact. Our male NEX10 right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle NEX10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave NEX10 coaxial connector has a brass body with tri-metal plating. Our FMCN1709 NEX10 RA connector uses brass contact and a tri-metal plating material. This NEX10 male right angle coaxial RF connector is RoHS compliant, you can find this NEX10 male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male NEX10 connector purchases will ship the same day. Our NEX10 right angle male FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom NEX10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 20 |
|
$18.7100 / $23.3900 | Buy Now |