Part Details for FMCN1705 by Fairview Microwave Inc
Overview of FMCN1705 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9853
|
Newark | Rf Coax Conn, R/A N Plug, 50 Ohm, 6Ghz, Connector Type:N Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250, Frequency Max:6Ghz |Fairview Microwave FMCN1705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8900 / $27.5200 | Buy Now |
DISTI #
5328-FMCN1705-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER TYPE N Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9200 | Buy Now |
DISTI #
74905927
|
RS | RA N Male Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, SPO | Fairview Microwave FMCN1705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1200 / $19.4900 | RFQ |
|
Onlinecomponents.com | RA N Male Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable | 0 |
|
$17.0200 / $22.5300 | Buy Now |
DISTI #
77722155
|
Verical | FMCN1705 Min Qty: 5 Package Multiple: 1 | Americas - 9 |
|
$15.3200 / $19.3900 | Buy Now |
DISTI #
FMCN1705
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. RA N Male Low PIM Connector Solder Attachment for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, FMCN1705 RA N male coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This N male connector uses shield attachment of solder/solder attachment for the contact. Our male N right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle N male coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave N coaxial connector has a brass body with tri-metal plating. Our FMCN1705 N RA connector uses brass contact and a tri-metal plating material. This N male right angle coaxial RF connector is RoHS compliant, you can find this N male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male N connector purchases will ship the same day. Our N right angle male FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 9 |
|
$15.5100 / $19.3900 | Buy Now |