Part Details for FMCN1702 by Fairview Microwave Inc
Overview of FMCN1702 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9850
|
Newark | Rf Conn, 7/16 Din Jack, 50 Ohm, 6Ghz, Connector Type:7/16 Din Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250, Product Range:- |Fairview Microwave FMCN1702 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0500 / $22.6900 | Buy Now |
DISTI #
5328-FMCN1702-ND
|
DigiKey | CONN JACK SOLDER/SOLDER 7/16 DIN Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.7100 | Buy Now |
DISTI #
74905930
|
RS | 7/16 DIN Female (Jack) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, | Fairview Microwave FMCN1702 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9400 / $16.0600 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Female (Jack) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder | 0 |
|
$14.0300 / $18.5700 | Buy Now |
DISTI #
77722124
|
Verical | FMCN1702 Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$12.6300 / $15.9900 | Buy Now |
DISTI #
FMCN1702
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. 7/16 DIN Female (Jack) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder, FMCN1702 7/16 DIN female coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This 7/16 DIN female connector uses shield attachment of solder/solder attachment for the contact. Our female 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 7/16 DIN female coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our FMCN1702 7/16 DIN connector uses beryllium copper contact and a tri-metal plating material. This 7/16 DIN female coaxial RF connector is RoHS compliant, you can find this 7/16 DIN female coaxial connector datasheet specifications above. Fairview Microwave female 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN female FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 20 |
|
$12.7900 / $15.9900 | Buy Now |