FMCN1700 by: Fairview Microwave Inc

Part Details for FMCN1700 by Fairview Microwave Inc

Overview of FMCN1700 by Fairview Microwave Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FMCN1700

Part # Distributor Description Stock Price Buy
DISTI # 88AK9848
Newark Rf Conn, 7/16 Din Plug, 50 Ohm, 6Ghz, Connector Type:7/16 Din Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-1/4Sfhc, Spp-250-Llpl, Spo-250, Spf-250, Product Range:- |Fairview Microwave FMCN1700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $22.6900
  • 25 $20.7900
  • 50 $19.3200
  • 100 $18.6800
  • 250 $18.0500
$18.0500 / $22.6900 Buy Now
DISTI # 5328-FMCN1700-ND
DigiKey CONN PLUG SOLDER/SOLDER 7/16 DIN Min Qty: 1 Lead time: 12 Weeks Container: Bag Temporarily Out of Stock
  • 1 $19.7100
$19.7100 Buy Now
DISTI # 74905932
RS 7/16 DIN Male (Plug) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, S | Fairview Microwave FMCN1700 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 0
  • 1 $16.0600
  • 5 $15.4200
  • 10 $14.9400
$14.9400 / $16.0600 RFQ
Onlinecomponents.com 7/16 DIN Male (Plug) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder 0
  • 1 $18.5700
  • 10 $16.5100
  • 25 $16.0100
  • 50 $15.5300
  • 100 $14.6500
  • 250 $14.2400
  • 500 $14.0300
$14.0300 / $18.5700 Buy Now
DISTI # 77722350
Verical FMCN1700 Min Qty: 6 Package Multiple: 1 Americas - 12
  • 6 $15.9900
  • 25 $15.1900
  • 50 $14.3900
  • 100 $13.7500
  • 250 $13.1100
  • 500 $12.6300
$12.6300 / $15.9900 Buy Now
DISTI # FMCN1700
Fairview Microwave Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-1/4SFHC, Interface Type 2: SPP-250-LLPL, Interface Type 3: SPO-250, Interface Type 4: SPF-250. 7/16 DIN Male (Plug) Low PIM Connector for FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 Cable, Solder, FMCN1700 7/16 DIN male coaxial connector from Fairview Microwave has an interface type of FM-1/4SFHC, SPP-250-LLPL, SPO-250, SPF-250 and a 50 Ohm impedance. This 7/16 DIN male connector uses shield attachment of solder/solder attachment for the contact. Our male 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 7/16 DIN male coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our FMCN1700 7/16 DIN connector uses brass contact and a tri-metal plating material. This 7/16 DIN male coaxial RF connector is RoHS compliant, you can find this 7/16 DIN male coaxial connector datasheet specifications above. Fairview Microwave male 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN male FM-1/4SFHC / SPP-250-LLPL / SPO-250 / SPF-250 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 12
  • 1 $15.9900
  • 25 $14.8700
  • 50 $13.7500
  • 100 $12.7900
$12.7900 / $15.9900 Buy Now

Part Details for FMCN1700

FMCN1700 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMCN1700 by Fairview Microwave Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMCN1700 by Fairview Microwave Inc

  • Please alert me when FMCN1700 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FMCN1700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMCN1700 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FMCN1700 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMCN1700.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMCN1700 by Fairview Microwave Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: