Part Details for FMCN1571 by Fairview Microwave Inc
Overview of FMCN1571 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9739
|
Newark | Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg141, Rg142, Rg223, Rg400, Product Range:- |Fairview Microwave FMCN1571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$34.9800 / $43.9800 | Buy Now |
DISTI #
5328-FMCN1571-ND
|
DigiKey | CONN JACK CRIMP/SOLDER BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.9600 | Buy Now |
DISTI #
74906039
|
RS | BNC Female (Jack) Bulkhead Connector for RG55, RG142, RG223, RG400, RG141 Cable | Fairview Microwave FMCN1571 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9600 / $31.1400 | RFQ |
|
Onlinecomponents.com | BNC Female (Jack) Bulkhead Connector for RG55, RG142, RG223, RG400, RG141 Cable , .480 inch D Hole, Crimp/Solder RoHS: Compliant | 0 |
|
$27.2300 / $36.0000 | Buy Now |
DISTI #
FMCN1571
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400, Interface Type 5: RG141. BNC Female (Jack) Bulkhead Connector for RG55, RG142, RG223, RG400, RG141 Cable, .480 inch D Hole, Crimp/Solder, FMCN1571 BNC female bulkhead coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400, RG141 and a 50 Ohm impedance. This BNC female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our FMCN1571 BNC connector uses brass contact and a nickel plating material. This BNC female bulkhead coaxial RF connector is RoHS compliant, you can find this BNC female bulkhead coaxial connector datasheet specifications above. Fairview Microwave female BNC bulkhead connector purchases will ship the same day. Our bulkhead BNC female RG55 / RG142 / RG223 / RG400 / RG141 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 8 |
|
$26.6500 / $30.9900 | Buy Now |