Part Details for FMCN1549 by Fairview Microwave Inc
Overview of FMCN1549 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1549
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9719
|
Newark | Rf Coax Conn, Smc Plug, 75Ohm, 2Ghz, Connector Type:Smc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg180, Rg195, Contact Material:-, Frequency Max:2Ghz |Fairview Microwave FMCN1549 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$15.1200 / $20.9500 | Buy Now |
DISTI #
5328-FMCN1549-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMC Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.7500 | Buy Now |
DISTI #
74906058
|
RS | 75 Ohm SMC Plug (Male) Connector for RG180, RG195 Cable, Crimp/Solder | Fairview Microwave FMCN1549 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5200 / $13.4500 | RFQ |
|
Onlinecomponents.com | 75 Ohm SMC Plug (Male) Connector for RG180, RG195 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$11.7500 / $15.5600 | Buy Now |
DISTI #
FMCN1549
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Termination Type: Coax, Interface Type 1: RG180, Interface Type 2: RG195. 75 Ohm SMC Plug (Male) Connector for RG180, RG195 Cable, Crimp/Solder, FMCN1549 SMC plug coaxial connector from Fairview Microwave has an interface type of RG180, RG195 and a 75 Ohm impedance. This SMC plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug SMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. SMC plug coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1549 SMC connector uses nickel plating material. This SMC plug coaxial RF connector is RoHS compliant, you can find this SMC plug coaxial connector datasheet specifications above. Fairview Microwave plug SMC connector purchases will ship the same day. Our SMC plug RG180 / RG195 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 25 |
|
$12.3200 / $13.3900 | Buy Now |