Part Details for FMCN1548 by Fairview Microwave Inc
Overview of FMCN1548 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1548
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9718
|
Newark | Rf Coax Conn, Smc Jack, 50 Ohm, Connector Type:Smc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN1548 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$8.3900 / $12.8300 | Buy Now |
DISTI #
5328-FMCN1548-ND
|
DigiKey | CONN JACK SOLDER SMC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.3400 | Buy Now |
DISTI #
74906059
|
RS | SMC Jack (Female) Bulkhead Connector Solder Cup Terminal , .177 inch D Hole Rea | Fairview Microwave FMCN1548 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $7.4300 | RFQ |
|
Onlinecomponents.com | SMC Jack (Female) Bulkhead Connector Solder Cup Terminal , .177 inch D Hole Rear Mount, Solder RoHS: Compliant | 0 |
|
$6.3300 / $9.6100 | Buy Now |
DISTI #
FMCN1548
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Termination Type: Terminal, Interface Type 1: Solder Cup. SMC Jack (Female) Bulkhead Connector Solder Cup Terminal, .177 inch D Hole Rear Mount, Solder, FMCN1548 SMC jack bulkhead terminal connector from Fairview Microwave has an interface type of solder cup and a 50 Ohm impedance. This SMC jack bulkhead connector uses shield attachment of solder attachment for the contact. Our jack SMC terminal connector provides a minimum frequency of Error and a maximum frequency of Error. SMC jack bulkhead terminal RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMC terminal connector has a brass body with gold plating. Our FMCN1548 SMC connector uses gold plating material. This SMC jack bulkhead terminal RF connector is RoHS and rear mount compliant, you can find this SMC jack bulkhead terminal rear mount connector datasheet specifications above. Fairview Microwave jack SMC bulkhead connector purchases will ship the same day. Our bulkhead SMC jack solder cup connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 24 |
|
$6.8000 / $7.3900 | Buy Now |