Part Details for FMCN1547 by Fairview Microwave Inc
Overview of FMCN1547 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9717
|
Newark | Rf Coax Conn, Smc Jack, 50 Ohm, 6Ghz, Connector Type:Smc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Lmr-100, 0.1" |Fairview Microwave FMCN1547 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$23.0200 / $28.9400 | Buy Now |
DISTI #
74906060
|
RS | SMC Jack (Female) Bulkhead Connector for RG174, RG316, RG188, LMR-100, .100 inc | Fairview Microwave FMCN1547 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0500 / $20.4900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$17.9000 / $23.6900 | Buy Now | |
DISTI #
FMCN1547
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: .100 inch. SMC Jack (Female) Bulkhead Connector for RG174, RG316, RG188, LMR-100, .100 inch Cable, .177 inch D Hole, Crimp/Solder, FMCN1547 SMC jack bulkhead coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100, .100 inch and a 50 Ohm impedance. This SMC jack bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our jack SMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. SMC jack bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.35:1. This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1547 SMC connector uses brass contact and a nickel plating material. This SMC jack bulkhead coaxial RF connector is RoHS compliant, you can find this SMC jack bulkhead coaxial connector datasheet specifications above. Fairview Microwave jack SMC bulkhead connector purchases will ship the same day. Our bulkhead SMC jack RG174 / RG316 / RG188 / LMR-100 / .100 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 9 |
|
$18.7600 / $20.3900 | Buy Now |