Part Details for FMCN1546 by Fairview Microwave Inc
Overview of FMCN1546 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1546
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9716
|
Newark | Rf Coax Conn, Smc Jack, 50 Ohm, 3Ghz, Connector Type:Smc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Lmr-100, 0.1", Contact Material:Brass |Fairview Microwave FMCN1546 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$10.8300 / $15.0000 | Buy Now |
DISTI #
5328-FMCN1546-ND
|
DigiKey | CONN JACK CRIMP/SOLDER SMC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.0700 | Buy Now |
DISTI #
74906061
|
RS | SMC Jack (Female) Connector for RG174, RG316, RG188, LMR-100, .100 inch Cable, | Fairview Microwave FMCN1546 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 / $9.6300 | RFQ |
|
Onlinecomponents.com | SMC Jack (Female) Connector for RG174, RG316, RG188, LMR-100, .100 inch Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$8.4200 / $11.1400 | Buy Now |
DISTI #
FMCN1546
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100, Interface Type 5: .100 inch. SMC Jack (Female) Connector for RG174, RG316, RG188, LMR-100, .100 inch Cable, Crimp/Solder, FMCN1546 SMC jack coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100, .100 inch and a 50 Ohm impedance. This SMC jack connector uses shield attachment of crimp/solder attachment for the contact. Our jack SMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. SMC jack coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1546 SMC connector uses brass contact and a nickel plating material. This SMC jack coaxial RF connector is RoHS compliant, you can find this SMC jack coaxial connector datasheet specifications above. Fairview Microwave jack SMC connector purchases will ship the same day. Our SMC jack RG174 / RG316 / RG188 / LMR-100 / .100 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 25 |
|
$8.8200 / $9.5900 | Buy Now |