Part Details for FMCN1545 by Fairview Microwave Inc
Overview of FMCN1545 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9715
|
Newark | Rf Coax Conn, Smc Plug, 50 Ohm, 10Ghz, Connector Type:Smc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg196, Contact Material:Beryllium Copper |Fairview Microwave FMCN1545 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$10.9400 / $15.1600 | Buy Now |
DISTI #
5328-FMCN1545-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.2200 | Buy Now |
DISTI #
74906062
|
RS | SMC Plug (Male) Connector for RG178, RG196 Cable, Crimp/Solder | Fairview Microwave FMCN1545 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0500 / $9.7300 | RFQ |
|
Onlinecomponents.com | SMC Plug (Male) Connector for RG178, RG196 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$8.5100 / $11.2700 | Buy Now |
DISTI #
FMCN1545
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Termination Type: Coax, Interface Type 1: RG178, Interface Type 2: RG196. SMC Plug (Male) Connector for RG178, RG196 Cable, Crimp/Solder, FMCN1545 SMC plug coaxial connector from Fairview Microwave has an interface type of RG178, RG196 and a 50 Ohm impedance. This SMC plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug SMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. SMC plug coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMC coaxial connector has a brass body with nickel plating. Our FMCN1545 SMC connector uses beryllium copper contact and a nickel plating material. This SMC plug coaxial RF connector is RoHS compliant, you can find this SMC plug coaxial connector datasheet specifications above. Fairview Microwave plug SMC connector purchases will ship the same day. Our SMC plug RG178 / RG196 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 19 |
|
$8.9100 / $9.6900 | Buy Now |