Part Details for FMCN1541 by Fairview Microwave Inc
Overview of FMCN1541 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9713
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Lmr-100, Frequency Max:18Ghz |Fairview Microwave FMCN1541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 97 |
|
$28.6600 / $36.0300 | Buy Now |
DISTI #
74906064
|
RS | SMA Female (Jack) Connector for RG174, RG316, RG188, LMR-100 Cable, Crimp/Solde | Fairview Microwave FMCN1541 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7300 / $25.5200 | RFQ |
|
Onlinecomponents.com | 0 |
|
$22.2900 / $29.5000 | Buy Now | |
DISTI #
FMCN1541
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188, Interface Type 4: LMR-100. SMA Female (Jack) Connector for RG174, RG316, RG188, LMR-100 Cable, Crimp/Solder, FMCN1541 SMA female coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188, LMR-100 and a 50 Ohm impedance. This SMA female connector uses shield attachment of crimp/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.5:1. This Fairview Microwave SMA coaxial connector has a brass body with nickel plating. Our FMCN1541 SMA connector uses beryllium copper contact and a nickel plating material. This SMA female coaxial RF connector is RoHS compliant, you can find this SMA female coaxial connector datasheet specifications above. Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female RG174 / RG316 / RG188 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 97 |
|
$20.3100 / $25.3900 | Buy Now |